Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.180 |
5+ | €15.840 |
10+ | €15.490 |
50+ | €14.800 |
100+ | €14.280 |
250+ | €13.760 |
Product Information
Product Overview
TTL-232R-3V3-PCB is a USB to TTL serial UART converter PCB incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. It contains a small internal electronic circuit board, utilising FT232R plus a USB type A connector. The PCB is USB powered and USB 2.0 full speed compatible. The PCB supports a data transfer rate up to 3Mbaud and supports FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. Requires USB drivers, which are used to make the FT232R on the PCB appear as a VCP. This then allows the user to communicate with the USB interface via a standard PC serial emulation port. Another FTDI USB driver, the D2XX driver, can also be used with application software to directly access the FT232R on the PCB though a DLL.
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics on the PCB
- Connect directly to a microcontroller UART or I/O pins
- Fully assisted hardware or X-On / X-Off software handshaking
- Internal EEPROM with user writeable area
- Support for FT232R FTDIChip-ID feature for improved security
- PCB is USB powered, no external supply required
- 3.3V output allows external logic to be powered from the USB port
- Low USB bandwidth consumption
- UHCI / OHCI / EHCI host controller compatible
Applications
Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Technical Specifications
PCB Module
FT232RQ IC Device
TTL to USB Serial Converter
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate