Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The UM232H-B-NC is a Development Module for FT232H high-speed USB 2.0 to serial/parallel interface connector. The single channel interface IC can be configured to transfer data over UART, FIFO, FT1248, I²C, SPI and GPIO interfaces. The UART signal is available via 8 pads on the PCB.
- Breakout converter board
- Operate at +3.3V voltage levels
- 5V tolerant I/Os
- No connector
Applications
Industrial, Commercial, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Module Applications
-
Supported Devices
FT232H
Supply Voltage Min
-
Product Range
-
Compliance Standard
-
Module Interface
USB
Supply Voltage Max
3.3V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005