Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.430 |
| 5+ | €11.200 |
Price for:Each
Minimum: 1
Multiple: 1
€11.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT120DCCopy
Order Code2419949
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Host Controller
Silicon ManufacturerFTDI
Silicon Core NumberFT120
Product Range-
Kit ContentsDaughter Board FT120
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT120DC is an FT120 add-on module (FT120 daughter card for UMFT12EV).
- 8-bit 8051 parallel bus
- 3 bi-directional endpoints
- I/O level 3.3V (5V tolerant)
- Compatible to PDIUSBD12
Notes
PCB label may differ.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Host Controller
Silicon Core Number
FT120
Kit Contents
Daughter Board FT120
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
