Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.350 |
5+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT220XB-WE
Order Code2498923
Technical Datasheet
Kit Application TypeInterface Module
Application Sub TypeUSB to Parallel / Serial Interface
Silicon ManufacturerFTDI
Silicon Core NumberFT220XB
Product Range-
Kit ContentsDev Board FT220XB
SVHCNo SVHC (21-Jan-2025)
Product Overview
UMFT220XB-WE is a FT220X based, wire ended USB to 4-bit SPI/FT1248 development breakout board.
- Module does not has USB connector, instead it plug directly into USB host connector and pads of PCB
- USB to FT1248 uses 2 FT1248 I/O lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- Wire ended option
- 6” flying leads fitted to CN2
Warnings
Use of this device in life support and/or safety applications is entirely at the user’s risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface Module
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB to Parallel / Serial Interface
Silicon Core Number
FT220XB
Kit Contents
Dev Board FT220XB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004