Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.190 |
Product Information
Product Overview
UMFT230XA-01 is a FT230X based USB to basic UART development module. This is a development module for FTDI’s FT230XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices. FT230X is a USB to UART interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT230X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT230XA-01 module is designed to plug into a standard 0.3" wide 16 pin DIP socket
- Long pin variant: 5.6mm
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Functionally configurable using solder links
- Default solder links setup enables module to function without peripheral wires or application board
Technical Specifications
Interface
FTDI
-
No SVHC (21-Jan-2025)
USB to UART
FT230XQ
Eval Board FT230XQ
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate