Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.270 |
5+ | €43.380 |
10+ | €42.500 |
50+ | €41.610 |
Product Information
Product Overview
The USB-COM485-PLUS2 module is a single USB interface to two independent RS485 ports, communication device. The integrated electronics of the USB-COM485-PLUS2 utilise the FTDI FT2232H (USB 2.0 Hi-Speed device) and includes RS485 level shifters plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB-B device connector for connection to an upstream host or hub port. RS485-level signals are available on an industry-standard DE-9P connector. The maximum RS485-level data rate is 10Mbps. The USB-COM485-PLUS2 module requires USB device drivers, which are used to make the USB-COM485-PLUS2 appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM485-PLUS2 to a legacy RS485 peripheral device.
- Adds dual RS-485 serial port by connecting to a USB 2.0 Hi-Speed interface
- Easy plug & play installation and RS-485 device connection
- Operates with USB 1.1 & 2.0 Host and Hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as a standard Windows COM port
- Supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, Mac OS X
- FIFO with 4K byte transmit buffer, 4K byte receive buffer
- RS-485 data signals: Data+, Data-, GND. Serial port speed up to 10Mbps
- Powered by USB port. No external power adapter required. +5V output available
Applications
Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Industrial, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
-
-
No SVHC (21-Jan-2025)
-
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate