Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.240 |
5+ | €38.460 |
10+ | €37.670 |
50+ | €36.890 |
Product Information
Product Overview
The USB-RS232-WE-5000-BT_5.0 is an USB to RS232 levels serial UART converter cable with 5m cable length and 5V power supply output. It incorporates FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a RS232 level serial UART interface to USB. It contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into USB connector end of cable. The integrated electronics also include the RS232 level shifter plus Tx and Rx LEDs which give a visual indication of traffic on the cable. The other end of the cable is bare, tinned wire ended connections by default. The USB side of the cable is USB powered and USB 2.0 full speed compatible. The cable supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. The USB to RS232 cables require USB drivers, which are used to make the FT232R in the cable appear as a virtual COM port (VCP).
- Black cable and transparent USB connector
- Entire USB protocol handled by the electronics in the cable USB
- EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Internal EEPROM with user writeable area
- Data transfer rates from 300baud to 1Mbaud
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- ESD protection for RS232 I/O's
- Fully assisted hardware (RTS#/CTS#) or X-on/X-off software handshaking
Applications
Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive
Technical Specifications
USB to RS232 Converter
Free / Stripped End
5m
-
1Mbaud
FT232R
16.4ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate