900 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €38.410 |
5+ | €37.740 |
10+ | €37.070 |
50+ | €36.400 |
Product Information
Product Overview
The USB-RS422-WE-1800-BT from FTDI is an USB to UART cable with RS422 level UART signals. It incorporates FTDI’s FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cable provides fast, simple way to connect devices with RS422 interface to USB. It contains small internal electronic circuit board utilising FT232R which is encapsulated into USB connector at one end of the cable. The other end of cable is bare, tinned wire ended connections. The integrated electronics also include the RS422 transceiver, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.
- Black cable and transparent USB connector
- 24AWG, 9 core cable
- Cable length of 1.8m (6feet)
- Diameter of 5mm
- EIA/TIA-422 communication interface with low power requirements
- Internal EEPROM with user writeable area
- FCC and CE compliant
- Maximum UART baud rate of 3Mbaud
- Support for FT232R FTDIChip-ID feature for improved security
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial
Technical Specifications
USB to RS422 Converter
Free / Stripped End
1.8m
-
3Mbaud
FT232R
5.9ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate