6.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €33.450 |
5+ | €32.460 |
10+ | €31.460 |
50+ | €30.870 |
100+ | €30.650 |
Product Information
Product Overview
The USB-RS485-WE-1800-BT from FTDI is an USB to UART cable with RS485 level UART signals. It corporate FTDI's FT232RQ USB to serial UART interface IC which handles all USB signalling and protocols. The cable provides a fast, simple way to connect devices with RS485 interface to USB. It contains small internal electronic circuit board utilising the FT232R which is encapsulated into USB connector at one end of cable. The other end of the cable is bare, tinned wire ended connections. The integrated electronics also include RS485 transceiver, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.
- Black cable and transparent USB connector
- 24AWG, 6 core cable
- Cable length of 1.8m (6feet)
- Diameter of 5mm
- FCC and CE compliant
- Support for FT232R FTDIChip-ID feature for improved security
- Maximum UART baud rate of 3Mbaud
- Internal EEPROM with user writeable area
- EIA/TIA-485 communication interface with low power requirements
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial
Technical Specifications
USB to RS485 Converter
Free / Stripped End
1.8m
-
3Mbaud
FT232R
5.9ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate