Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.970 |
5+ | €22.520 |
10+ | €22.060 |
50+ | €22.050 |
100+ | €21.610 |
Product Information
Product Overview
The VDRIVE3-LD is an USB host/microcontroller application Development Module with an enclosure, offers a lid to cover the USB port to provide protection in harsh environments. The default firmware of the VDRIVE3 supports UART/SPI communications with the embedded USB host controller and USB host port. This product provides an attractive solution for quick and easy integration of applications with a USB flash disk or other USB client devices. VDRIVE3 is designed to support quick and easy integration of a UART/SPI application with a USB client device. The VDRIVE3 comes in a neat enclosure displaying a bicolour LED, making it suitable for incorporating into finished product designs. The VDRIVE3 utilises FTDI's Vinculum-II (VNC2-48L1B) dual USB host controller IC.
- USB A-type socket to connect to USB client devices
- 2mm (0.08") pitch 8-pin header used for the UART/SPI interface
- Connects directly and communicates with a FTDI TTL-232R-3V3-2mm USB-UART cable
- Jumper selectable UART and SPI interfaces, both operating at 3.3V TTL/CMOS
- Pre-programmed with V2DAP firmware
- Vinculum-II debugger module port under neat enclosure, for changing the firmware
- UART programming mode control signals PROG# and RESET# are accessible via an internal header
Applications
Computers & Computer Peripherals
Technical Specifications
-
VNC2-48L1B
-
-
-
USB
5.5V
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate