Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.680 |
Price for:Each
Minimum: 1
Multiple: 1
€18.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVI800A-TTLU
Order Code2474775
Technical Datasheet
Accessory TypeUART Expansion Board
For Use WithFTDI EVE VM800P Plus - FT800 Development Platform
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VI800A-TTLU is a Plug-in Serial Adapter Board for the VM800P Plus module, which expands the IO capabilities of the VM800P to include a TTL level UART. This module behaves as a full SPI to UART bridge to the VM800P Plus module. The product provides speeds up to 921600 baud, 5V tolerant I/O, GPIOs (4 input/4 output) and status LED.
- Connects to the VM800P Plus module using an SPI interface
- 4 GPIO inputs and 4 GPIO outputs
- 8 LEDs to indicate the input and output status
- 5V tolerant buffers
- Screw connector to connect the UART signals, GPIO inputs and GPIO outputs
- IO connector to connect the UART signals, GPIO inputs and GPIO outputs
- Powered from the VM800P module
Technical Specifications
Accessory Type
UART Expansion Board
Product Range
-
For Use With
FTDI EVE VM800P Plus - FT800 Development Platform
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005