Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.170 |
Price for:Each
Minimum: 1
Multiple: 1
€70.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM810C50A-D
Order Code2503582
Technical Datasheet
Silicon ManufacturerFTDI
Silicon Core NumberFT810
Kit Application TypeAudio, Video
Application Sub TypeVideo Signal Processor
Kit ContentsDev Board FT810
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The VM810C50A-D is a Development Module used to develop and demonstrate the functionality of the FT810 embedded video engine (EVE). This board supports 3.3/5V MCU adapter board with FPC/FFC 40 LCD connector and includes 5-inch 800x480 TFT LCD display with resistive touch panel. The VM810C module support 5-inch LCD panel size options. Users can also connect to different LCD screens as long as they meet the FT810 technical specification and fit the VM810C LCD connector.
- Ready to use LCD module
- On board LCD backlight LED driver
- Supports mono audio output
- On board audio power amplifier and micro speaker
- Flexible power supply
Technical Specifications
Silicon Manufacturer
FTDI
Kit Application Type
Audio, Video
Kit Contents
Dev Board FT810
SVHC
No SVHC (14-Jun-2023)
Silicon Core Number
FT810
Application Sub Type
Video Signal Processor
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26