Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoAC/W/S/BB
Order Code2909058
Product RangeAskari Compact Series
Technical Datasheet
23 In Stock
21 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.850 |
5+ | €21.120 |
10+ | €20.440 |
Price for:Each
Minimum: 1
Multiple: 1
€21.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAC/W/S/BB
Order Code2909058
Product RangeAskari Compact Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
TonesMultiple Tones
Sound Pressure Level (SPL)97dBA
IP / NEMA RatingIP21C
Product RangeAskari Compact Series
Resonant Frequency-
Current Consumption18mA
External Depth52mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP21C
Resonant Frequency
-
External Depth
52mm
Operating Temperature Max
55°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
97dBA
Product Range
Askari Compact Series
Current Consumption
18mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9