Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €74.980 |
5+ | €73.350 |
10+ | €71.790 |
Price for:Each
Minimum: 1
Multiple: 1
€74.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/AL/W/D/12V
Order Code1320772
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourAmber
Visual Signal TypeFlashing
Tones-
IP / NEMA RatingIP65
Sound Pressure Level (SPL)101dB
Lens Diameter93mm
External Height121mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FL/AL/W/D/12V is an Audible and Visual Device which requires one single installation point. This greatly reduces installation and costs and is much less obtrusive than two separate devices. Versions are available with the sounder and beacon linked or with separate terminals for independent operation.
- High output sounder beacon
- Automatic sounder synchronisation volume control
- Base compatible with the ROSHNI, CLARIFIRE and IB beacons
- Lockable base
- Reverse polarity monitoring
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
-
Sound Pressure Level (SPL)
101dB
External Height
121mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
12V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3