Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No540502FULL-0608X
Order Code1320818
Product RangeRoshni Series
Technical Datasheet
271 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.160 |
5+ | €24.320 |
10+ | €23.540 |
Price for:Each
Minimum: 1
Multiple: 1
€25.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No540502FULL-0608X
Order Code1320818
Product RangeRoshni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)96dB
IP / NEMA RatingIP65
Product RangeRoshni Series
Resonant Frequency-
Current Consumption8mA
External Depth93mm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Overview
The ROLP/SV/W/S is a Conventional Sounder for general signalling and process alarms. The wide operating voltage and range of tones available to the user make this flexible alarm sounder supremely adaptable in even its most basic forms. The RoLP is a flexible sounder suitable for use in most applications.
- 102dB(A) Sound output
- 32 Tones (user selectable)
- Two stage alarm
- Automatic synchronization
- Recognisable body
- Control 10dB volume
- Reverse polarity monitoring
- ABS construction
Applications
Automation & Process Control, Security
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
80°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
96dB
Product Range
Roshni Series
Current Consumption
8mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 540502FULL-0608X
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2