Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoX10 /CE/MN/G1/115/230 VAC
Order Code3225027
Product RangeX10 Mini Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.070 |
Price for:Each
Minimum: 1
Multiple: 1
€74.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoX10 /CE/MN/G1/115/230 VAC
Order Code3225027
Product RangeX10 Mini Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP66, IP69K
Product RangeX10 Mini Series
Resonant Frequency-
Current Consumption32mA
External Depth119mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Sound Pressure Level (SPL)
100dB
Product Range
X10 Mini Series
Current Consumption
32mA
Operating Temperature Min
-40°C
SVHC
To Be Advised
Supply Voltage VDC
-
IP / NEMA Rating
IP66, IP69K
Resonant Frequency
-
External Depth
119mm
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.928