Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFURMAN
Manufacturer Part NoM-10LX E
Order Code3371452
Product RangeFURMAN Merit E
Also Known AsGTIN UPC EAN: 0654061028048
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €160.880 |
Price for:Each
Minimum: 1
Multiple: 1
€160.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFURMAN
Manufacturer Part NoM-10LX E
Order Code3371452
Product RangeFURMAN Merit E
Also Known AsGTIN UPC EAN: 0654061028048
No. of Outlets11Outlets
Supply Voltage VAC230V
Product RangeFURMAN Merit E
SVHCTo Be Advised
Product Overview
The M-10LxE Merit Series Power Conditioner is the perfect low-cost AC power solution for any rack mount system. Install an M-10Lx E in to the top slot of your rack, and the ten switched outlets in the rear panel will power up and protect all your equipment up to a 10-amp load. The M-10Lx E features two slide out, swiveling light fixtures to provide discreet illumination of your equipment on stages, in studios, and in other dark places. A dimmer knob lets you adjust the lamp brightness to just the right level.
- 11 Protected and filtered IEC outlets ( 10 rear panel and 1 front panel)
- Noise Filtration: AC noise filtering to reduce radio frequency and electromagnetic interference (RFI/EMI)
- Surge Protection: Spike & surge protection ensures equipment stays safe and your power stays clean
- 10 Amp rating, with circuit breaker
- 2x Retractable LED light fixtures with dimmer control for convenient rack illumination
- This product is for professional use only. Please select the appropriate (supplied) power cable.
Technical Specifications
No. of Outlets
11Outlets
Product Range
FURMAN Merit E
Supply Voltage VAC
230V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.574