Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-545-BU
Order Code2293769
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions37Ways
Product Range-
Contact Material-
Contact Plating-
Product Overview
The 45-545-BU is a yellow low-profile standard D-sub Computer Port Protector with DB37 male to female connectors.
- 0.697" Length
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Ways
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948