Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part NoDEL-30-9513
Order Code1357657
Technical Datasheet
Connector to ConnectorModular Plug to Modular Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourIvory
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
Modular Plug to Modular Plug
Cable Length - Metric
4.6m
Product Range
-
Cable Length - Imperial
15ft
Jacket Colour
Ivory
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066905