Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60
Order Code1653469
Product RangeCL
Technical Datasheet
528 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.210 |
100+ | €1.050 |
500+ | €0.918 |
1000+ | €0.846 |
2000+ | €0.845 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-60
Order Code1653469
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size19.56mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C36J
Maximum Steady State Current at 25°C5A
Product Overview
The CL-60 is a 2-pin NTC Disc Thermistor with uninsulated lead-wires. This CL series solid state device for inrush current suppression/limiting. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. Suitable for PCB mounting.
- Excellent mechanical strength
Applications
Safety
Technical Specifications
Product Range
CL
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
36J
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Technical Docs (2)
Alternatives for CL-60
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate