Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.260 |
Price for:Each
Minimum: 1
Multiple: 1
€97.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No1436686
Order Code4341072
Technical Datasheet
Drive Size - Imperial0.5"
Length275mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1436686 is a 1/2" reversible ratchet for hand-operated sockets and accessories with square drive as per DIN 3120 - C 12.5, ISO 1174, ball locking device.
- Used throughout industry and the automotive world - and as well in confined spaces
- According to DIN 3122, ISO 3315, small drop shaped head for confined spaces
- Fine-toothed (60 teeth), with lever change and push-button release
- Return angle 6°, non-slip 2-component handle with hanging hole
- GEDORE vanadium steel 31CrV3, chrome-plated
- 275mm total length, 40mm total width, 38mm total height
- 2-components handle material, 12.5mm drive connector square (male)
- 37.5mm ratchet head height, 60 number of teeth
- Ball locking type, changeover lever shift type
Technical Specifications
Drive Size - Imperial
0.5"
Product Range
-
Length
275mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate