Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.870 |
Price for:Each
Minimum: 1
Multiple: 1
€76.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No1703749
Order Code4341073
Technical Datasheet
Drive Size - Imperial0.25"
Length130mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1703749 is a 1/4" reversible ratchet for hand-operated sockets and accessories with square drive as per DIN 3120 - C 6.3, ISO 1174, ball locking device.
- According to DIN 3122, ISO 3315, small, drop shaped head for confined areas
- Fine-toothed, with lever change and push-button release
- Return angle 9 degrees, non-slip 2-component handle with hanging hole
- GEDORE vanadium steel 31CrV3, chrome-plated
- 130mm total length, 24mm total width, 21mm total height
- 2-components handle material, 6.3mm drive connector square (male)
- 20mm ratchet head height, 40 number of teeth
- Ball locking device type, changeover lever shift type
Technical Specifications
Drive Size - Imperial
0.25"
Product Range
-
Length
130mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1