Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.110 |
Price for:Each
Minimum: 1
Multiple: 1
€18.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
2297051 is a flat pattern, combination ratchet spanner.
- With same size each end, UD-Profile, high torque transfer
- Chrome-vanadium steel 31CrV3 material
- Non-glare look due to matt chrome-plating, locking insert and pawl manganese-phosphated
- Hot forged, jaw: ground precisely to exact nominal size for optimum contact areas
- Hollow profile comfortable to hold, warp-resistant geometry with double T-girder effect
- For ratchet loosening and fast tightening, ring 13° offset from shaft, reversible
- 141mm total length, 20mm total width, 7mm total height
- 8.0mm width across flats, 15° jaw set, 7° return angle
Technical Specifications
AF Size - Metric
8mm
Length
141mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate