Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.860 |
Price for:Each
Minimum: 1
Multiple: 1
€27.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No2647540
Order Code4340992
Technical Datasheet
AF Size - Metric6.65mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length175mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2647540 is a hexagon socket key with 2C-T-handle for recessed TX head screw (M7 - M8).
- With ball end, working angle approx. 25°, with hanging hole
- Chrome vanadium steel, blade chrome-plated, tips phosphated
- 213mm total length, 175mm blade length, 25mm blade length short
- Phosphated remuneration of the output tip
Technical Specifications
AF Size - Metric
6.65mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
175mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate