Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No33 T 5,5
Order Code4726571
Also Known AsGTIN UPC EAN: 4010886635339 6353320
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.230 |
Price for:Each
Minimum: 1
Multiple: 1
€28.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No33 T 5,5
Order Code4726571
Also Known AsGTIN UPC EAN: 4010886635339 6353320
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric195mm
Blade Length195mm
Overall Length227.5mm
Overall Length - Metric227.5mm
Drive Size - Imperial-
Blade Length - Imperial7.7"
Overall Length - Imperial9"
Product Range-
Technical Specifications
Drive Size - Metric
5.5mm
Blade Length
195mm
Overall Length - Metric
227.5mm
Blade Length - Imperial
7.7"
Product Range
-
Blade Length - Metric
195mm
Overall Length
227.5mm
Drive Size - Imperial
-
Overall Length - Imperial
9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095