12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €293.890 |
3+ | €288.010 |
5+ | €282.130 |
Product Information
Product Overview
The 4549-02 is a Torque Wrench used in controlled screw tightening in the most widely used range of 5N-m to 25N-m and also suitable for use in all areas of industrial manufacturing. It offers 1/4-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.
- Adjustable torque wrench with a square drive and an integrated ratchet-head function
- For controlled bi-directional tightening
- In accordance with DIN EN ISO 6789, traceable to national norms
- Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
- Double scale Nm and lbf-ft below a window with a magnifying glass effect
- Ergonomically shaped convenient black plastic handgrip
- Indentation in the middle of the handgrip as a calibration aid
- ±3% Tolerance of the scale set torque actuation accuracy
Applications
Maintenance & Repair
Contents
Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.
Technical Specifications
Wrench
5N-m to 25N-m
0.25"
-
3.7ft-lb to 18ft-lb
-
285mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate