Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.880 |
Price for:Each
Minimum: 1
Multiple: 1
€16.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6016910
Order Code4341111
Technical Datasheet
AF Size - Metric14mm
AF Size - Imperial-
Length235mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6016910 is a double ended ring spanner.
- According to DIN 838, ISO 3318, ISO 1085, ISO 10104, rings deep offset, strong but thin walls
- Vanadium steel 31CrV3, chrome-plated material, satin non-glare finish
- Carefully forged and professionally machined
- Ring: thin-walled, 5° deep offset from shaft, with UD profile for gentle transmission of force
- High bending strength - does not fracture or splinter when overloaded, minimizing the risk of injury
- Overloading indicated by deformation, for extremely deep or inset bolt
- Top-grade industrial quality for the hardest of continuous use
- 235mm total length, 22mm total width, 30mm total height
- 14x15mm width across flats
Technical Specifications
AF Size - Metric
14mm
Length
235mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate