Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.880 |
Price for:Each
Minimum: 1
Multiple: 1
€22.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6017050
Order Code4341112
Technical Datasheet
AF Size - Metric13mm
AF Size - Imperial-
Length255mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6017050 is a double ended ring spanner.
- According to DIN 838, ISO 3318, ISO 1085, ISO 10104
- Rings deep offset, strong but thin walls, vanadium steel 31CrV3, chrome-plated
- Satin non-glare finish, carefully forged and professionally machined
- Ring: thin-walled, 5° deep offset from shaft, with UD profile for gentle transmission of force
- High bending strength - does not fracture or splinter when overloaded, minimizing the risk of injury
- Overloading indicated by deformation, for extremely deep or inset bolts
- Top-grade industrial quality for the hardest of continuous use
- 255mm total length, 26mm total width, 32mm total height
- 13x17mm width across flats
Technical Specifications
AF Size - Metric
13mm
Length
255mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate