Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.800 |
Price for:Each
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6066420
Order Code4341102
Technical Datasheet
AF Size - Metric17mm
AF Size - Imperial-
Length221mm
Whitworth Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6066420 is a metric double open ended spanner.
- According to DIN 3110, ISO 3318, ISO 1085, ISO 10102
- With flat heads, satin non-glare finish
- Jaw: ground precisely to exact nominal size for optimum contact areas
- Secure grip thanks to slim profile shaft, overloading indicated by deformation
- Top-grade industrial quality for the hardest of continuous use
- Chrome-vanadium steel 31CrV3
- 221mm total length, 43mm total width, 7mm total height
Technical Specifications
AF Size - Metric
17mm
Length
221mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate