Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoCAPTURE SENSOR 0.2-2NM
Order Code2496140
Also Known As036805
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,784.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,784.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCAPTURE SENSOR 0.2-2NM
Order Code2496140
Also Known As036805
Technical Datasheet
Torque Range N-m0.2N-m to 2N-m
Torque Range ft-lb-
Accuracy-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Range N-m
0.2N-m to 2N-m
Accuracy
-
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2