Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoCL10S
Order Code4035606
Product RangeCapture Lite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,058.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,058.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCL10S
Order Code4035606
Product RangeCapture Lite Series
Technical Datasheet
Torque Range N-m0.25N-m to 10N-m
Torque Range ft-lb-
Accuracy-
Product RangeCapture Lite Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CL10S is a CaptureLite digital torque tester for testing torque wrenches and torque screwdrivers.
- 1/4” female square drive
- 0.25-10Nm range
- Measuring tolerance +/- 1% for all readings
- Floating value display (track), kink point detection (first peak), peak value measurement (peak)
- Switchable between N·m, lbf-ft and lbf-in
- Easy handling due to 1-button operation (measuring mode, unit)
- Optimal readability due to single-line well illuminated OLED display
- Auto start function when a torque tool is inserted, auto-sleep mode when not in use
- Easy mounting on the table or on the wall
- Power supply and data output via USB connection
Contents
Capture Lite tester, USB connection cable, Adapter (MS to MH 029200), Operating instructions, Test certificate, Stable plastic case with inlay.
Technical Specifications
Torque Range N-m
0.25N-m to 10N-m
Accuracy
-
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
-
Product Range
Capture Lite Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42