Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoIN 20 6
Order Code9792244
Also Known AsGTIN UPC EAN: 4010886617847 6178490
Technical Datasheet
2 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.260 |
3+ | €11.030 |
5+ | €10.810 |
Price for:Each
Minimum: 1
Multiple: 1
€11.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoIN 20 6
Order Code9792244
Also Known AsGTIN UPC EAN: 4010886617847 6178490
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric6mm
AF Size - Imperial1/4"
Drive Size - Imperial1/4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
1/4"
Product Range
-
AF Size - Metric
6mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025