Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €203.930 |
| 3+ | €199.850 |
Product Information
Product Overview
The TBN 10 from Torqueleader is a TBN preset breaking torque wrench. Accurate process control is ensured by reducing the risk of under and over tightening, due to unique Breaking Technology. This gives the operator more time to react once the target torque is reached It can be used for a wide range of applications with a choice of compatible interchangeable end fittings. Its durable yet compact design makes it easy to use in restricted spaces in any manufacturing or maintenance environment. Tool can be used with confidence by operators at any skill level, due to the unique breaking technology. Increased operator comfort and productivity, from the ergonomic design, that includes lightweight materials and moulded plastic handgrip.
- Compact slimline design
- High quality, robust design and construction minimise tool replacement and downtime costs
- Calibrated range from 1Nm to 10Nm (ISO ) and 9lbf.in to 89lbf.in (imperial)
- Captive pin drive
- Length is 105mm, weight is 130g
- Accuracy is ±6% of reading
- ISO 6789:2003 classification 2C
- EPA compliant
Technical Specifications
Wrench
1N-m to 10N-m
-
TBN
-
-
105mm
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate