Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €192.670 |
Price for:Each
Minimum: 1
Multiple: 1
€192.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No142700
Order Code2419850
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max150psi
Housing MaterialPolysulfone
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-17.8°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Level Switch Type
Level Switch
Process Connection Type
-
Housing Material
Polysulfone
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
Media Type
Liquid
Operating Pressure Max
150psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-17.8°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556