Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No156268
Order Code3034021
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €553.670 |
Price for:Each
Minimum: 1
Multiple: 1
€553.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No156268
Order Code3034021
Technical Datasheet
Flow Indicator TypeSingle Window
Sensor TypeFlow Sensor
Media TypeLiquid
Flow Direction-
Process Connection Size1/2"
Process Connection TypeNPT Female
Operating Temperature Min-29°C
Operating Temperature Max100°C
Sensor Body MaterialBrass
Product Range-
Pipe Size-
Technical Specifications
Flow Indicator Type
Single Window
Media Type
Liquid
Process Connection Size
1/2"
Operating Temperature Min
-29°C
Sensor Body Material
Brass
Pipe Size
-
Sensor Type
Flow Sensor
Flow Direction
-
Process Connection Type
NPT Female
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492156