Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No173940-C
Order Code4802874
Product RangeTurboFlow FT-110 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.150 |
Price for:Each
Minimum: 1
Multiple: 1
€118.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173940-C
Order Code4802874
Product RangeTurboFlow FT-110 Series
Technical Datasheet
Sensor TypeTurbine Flow Sensor
Flow Rate Min1l/min
Flow Rate Max25l/min
Operating Pressure Min-
Operating Pressure Max13.7bar
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 3%
Sensor Output TypeNPN Open Collector
Media TypeLiquid
Process Connection SizeG3/8
Process Connection TypeBSPP
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeTurboFlow FT-110 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
173940-C is a FT-110 series TurboFlow® economical flow-rate sensor. This Hall effect turbine flow rate sensor is ideal for OEM applications involving low-flow liquid monitoring. The low cost, coupled with 1/2% repeatability, makes it an ideal candidate for replacing dispensing timer systems. Unlike existing timing systems, turbine technology is not influenced by changes in system pressure caused by aging filters. The sensor’s standard power and output specifications make it easy to retrofit to existing controllers.
- Low cost plus high accuracy ±3% of reading
- Lightweight plastic design enables mounting in any position
- 0.26-6.6GPM flow range
- 3800 pulses per gallon
- 16.7-416Hz frequency output
- Operating pressure is 200PSIG (13.7bar)
- Burst pressure is 1450PSIG (99.97bar)
- Operating temperature range from -4°F to 212°F (-20°C to 100°C)
- Input power is 5 to 24V DC at 8mA
- 0.5% of full scale repeatability, ±3% of reading accuracy
Technical Specifications
Sensor Type
Turbine Flow Sensor
Flow Rate Max
25l/min
Operating Pressure Max
13.7bar
Supply Voltage Max
24VDC
Sensor Output Type
NPN Open Collector
Process Connection Size
G3/8
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
TurboFlow FT-110 Series
Flow Rate Min
1l/min
Operating Pressure Min
-
Supply Voltage Min
5VDC
Accuracy
± 3%
Media Type
Liquid
Process Connection Type
BSPP
Sensor Mounting
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1