Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No194761BSPP
Order Code4802918
Product RangeRotorFlow RFO Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €319.630 |
Price for:Each
Minimum: 1
Multiple: 1
€319.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No194761BSPP
Order Code4802918
Product RangeRotorFlow RFO Series
Technical Datasheet
Sensor TypeElectronic Flow Sensor
Flow Rate Min20l/min
Flow Rate Max112.5l/min
Operating Pressure Min-
Operating Pressure Max14bar
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Accuracy± 15%
Sensor Output TypeAnalogue - 4.5VDC to 24VDC
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeBSPP
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°F
Operating Temperature Max212°F
Product RangeRotorFlow RFO Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
194761BSPP is a RFO type RotorFlow sensor. The paddlewheel design combines high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. This provides accurate flow rate output with integral visual confirmation, all with an unprecedented price/performance ratio. Typical applications are water purification/dispensing systems, chemical metering equipment, lasers and welders, water injection systems, semiconductor processing equipment, chillers and heat exchangers.
- Flow range from 5 to 30GPM standard range
- Accuracy is ±15.0% standard range
- 0.75" NPT port size
- Brass body material
- Operating pressure range from 200PSIG (13.8bar) at 70°F (21°C), 100PSI (6.9bar) at 212°F (100°C)
- Operating temperature range from -20°F to 212°F (-29°C to 100°C)
- Current consumption is 8mA, no load
- 70mA max current source output
- Frequency output range from 15Hz (low flow) to 225Hz (high flow)
Technical Specifications
Sensor Type
Electronic Flow Sensor
Flow Rate Max
112.5l/min
Operating Pressure Max
14bar
Supply Voltage Max
24VDC
Sensor Output Type
Analogue - 4.5VDC to 24VDC
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-20°F
Product Range
RotorFlow RFO Series
Flow Rate Min
20l/min
Operating Pressure Min
-
Supply Voltage Min
4.5VDC
Accuracy
± 15%
Media Type
Liquid
Process Connection Type
BSPP
Sensor Mounting
Panel Mount
Operating Temperature Max
212°F
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625