Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €81.210 |
Price for:Each
Minimum: 1
Multiple: 1
€81.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No209159
Order Code1425235
Technical Datasheet
Pressure Port TypeNPT Male
Operating Pressure Min25psi
Operating Pressure Max100psi
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionDIN Connector
Pressure Port Size1/4"
Transducer Connection / TerminationCable Clamp
Deadband Min-
Deadband Max-
Product Range-
Technical Specifications
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Sensor Mounting
Stud
Pressure Port Size
1/4"
Deadband Min
-
Product Range
-
Operating Pressure Min
25psi
Contact Configuration
SPDT
Electrical Connection
DIN Connector
Transducer Connection / Termination
Cable Clamp
Deadband Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152