Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €442.230 |
| 5+ | €406.840 |
Price for:Each
Minimum: 1
Multiple: 1
€442.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No27051
Order Code1905195
Technical Datasheet
Flow Switch TypeSPDT
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialBronze
Operating Temperature Min-20°F
Pressure Max27.6bar
Operating Temperature Max300°F
Qualification-
Technical Specifications
Flow Switch Type
SPDT
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
Bronze
Pressure Max
27.6bar
Qualification
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-20°F
Operating Temperature Max
300°F
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.969797