Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No43760
Order Code1971757
Product RangeLS-270 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €285.690 |
| 5+ | €276.320 |
| 10+ | €270.790 |
| 25+ | €265.270 |
| 50+ | €259.740 |
Price for:Each
Minimum: 1
Multiple: 1
€285.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No43760
Order Code1971757
Product RangeLS-270 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialCopper Nickel
Media TypeLiquid
Process Connection Type-
Operating Pressure Max150psi
Housing Material316 Stainless Steel
Switch OutputSPST
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeLS-270 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43760 is a SPST-NC vertical bracket-mounting Liquid Level Sensor features small, lightweight and extremely stable in non-static, highly contaminated liquids. The slosh shielding minimizes effects of turbulence and helps prevent interference by foreign material. The LS-270 series shield sensor is made of copper nickel body, 316 stainless steel stem and Buna-N float.
- Mounted to any convenient surface
- -40 to 60°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Switch
Media Type
Liquid
Operating Pressure Max
150psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-270 Series
Sensor Body Material
Copper Nickel
Process Connection Type
-
Housing Material
316 Stainless Steel
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.487612