Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-307-1
Order Code1462702
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.400 |
| 5+ | €44.610 |
| 10+ | €42.270 |
| 25+ | €40.660 |
| 50+ | €37.360 |
| 100+ | €31.110 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€51.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoB-307-1
Order Code1462702
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric87.4mm
External Width - Metric151mm
For Use WithCT and CTR Series Slides
External Height - Imperial3.44"
External Width - Imperial5.94"
Product Range-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
151mm
External Height - Imperial
3.44"
Product Range
-
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
87.4mm
For Use With
CT and CTR Series Slides
External Width - Imperial
5.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395766