Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €152.830 |
5+ | €126.120 |
10+ | €122.170 |
25+ | €117.030 |
50+ | €106.190 |
100+ | €89.190 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€152.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-122
Order Code3614517
Technical Datasheet
Slide TypeNon Pivot
Length22"
Extended Length23"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
Product RangeC-300 Series
Technical Specifications
Slide Type
Non Pivot
Extended Length
23"
Carrying Capacity
85lb
Product Range
C-300 Series
Length
22"
Bearing Style
Solid
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.31336