Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €186.750 |
5+ | €151.410 |
10+ | €133.030 |
25+ | €106.610 |
50+ | €90.690 |
100+ | €81.320 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€186.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-126-RC
Order Code1694621
Technical Datasheet
Slide TypeNon Pivot
Length26"
Extended Length27"
Bearing StyleSolid
Carrying Capacity80lb
Product Range-
Product Range-
Technical Specifications
Slide Type
Non Pivot
Extended Length
27"
Carrying Capacity
80lb
Product Range
-
Length
26"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Alternatives for C-300-S-126-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.835