Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €411.120 |
5+ | €381.170 |
10+ | €368.430 |
25+ | €355.890 |
Price for:Each
Minimum: 1
Multiple: 1
€411.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-12
Order Code2799810
Technical Datasheet
Slide TypeTelescoping
Length12"
Extended Length12.06"
Bearing StyleRoller
Carrying Capacity400lb
Product Range-
Technical Specifications
Slide Type
Telescoping
Extended Length
12.06"
Carrying Capacity
400lb
SVHC
No SVHC (25-Jun-2025)
Length
12"
Bearing Style
Roller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.782117