Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-28-LI/LO
Order Code2799703
Product RangeC-938 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | €598.350 |
10+ | €578.070 |
25+ | €557.790 |
Price for:Each
Minimum: 5
Multiple: 5
€2,991.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-938-28-LI/LO
Order Code2799703
Product RangeC-938 Series
Technical Datasheet
Slide TypeTelescoping
Length28"
Extended Length28.06"
Bearing StyleRoller
Carrying Capacity155lb
Product RangeC-938 Series
Technical Specifications
Slide Type
Telescoping
Extended Length
28.06"
Carrying Capacity
155lb
SVHC
No SVHC (25-Jun-2025)
Length
28"
Bearing Style
Roller
Product Range
C-938 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536