Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No300/1
Order Code1441528
Technical Datasheet
Length6"
Width0.468"
Graduations1/32", 1/64"
Tool Body MaterialSteel
Product Range-
Technical Specifications
Length
6"
Graduations
1/32", 1/64"
Product Range
-
Width
0.468"
Tool Body Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948