Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.780 |
5+ | €11.130 |
10+ | €9.120 |
50+ | €8.680 |
100+ | €8.240 |
250+ | €6.010 |
Price for:Each
Minimum: 1
Multiple: 1
€11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoS40Y
Order Code1862794
Product RangeS40Y
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current40A
Forward Voltage Max1.1V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max160°C
Forward Surge Current595A
Diode MountingStud
Product RangeS40Y
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.1V
Diode Case Style
DO-5
Operating Temperature Max
160°C
Diode Mounting
Stud
MSL
MSL 1 - Unlimited
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
595A
Product Range
S40Y
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017