Print Page
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.090 |
| 5+ | €10.210 |
| 10+ | €9.320 |
| 50+ | €8.710 |
| 100+ | €7.850 |
Price for:Each
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoS85M
Order Code1862809
Product RangeS85M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current85A
Forward Voltage Max1.1V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.8kA
Diode MountingStud
Product RangeS85M
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.1V
Diode Case Style
DO-5
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.8kA
Product Range
S85M
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017