Print Page
55F-12WG-BA-W
50 Series Miniature Switch - Wide Gap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No55F-12WG-BA-W
Order Code2819437
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.250 |
Price for:Each
Minimum: 1
Multiple: 1
€4.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No55F-12WG-BA-W
Order Code2819437
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-NO
Switch TypeSurface Mount Magnetic Switch
External Height6.35mm
External Width28.58mm
External Depth6.35mm
No. of Contacts1 Contact
Technical Specifications
Product Range
-
Switch Type
Surface Mount Magnetic Switch
External Width
28.58mm
No. of Contacts
1 Contact
Contact Configuration
SPDT-NO
External Height
6.35mm
External Depth
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973