Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part No30D1B1
Order Code2811525
Product RangeHM36 Series
Technical Datasheet
10 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.910 |
5+ | €13.920 |
10+ | €13.250 |
Price for:Each
Minimum: 1
Multiple: 1
€14.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part No30D1B1
Order Code2811525
Product RangeHM36 Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min-
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product RangeHM36 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
10VDC
Time Min
-
Panel Cutout Height
-
Product Range
HM36 Series
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05